- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CB0150-000
CB0150-000
TE Connectivity / Raychem Brand
D-500-L455-1-613-078
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L455-1-613-078
Search Keywords: CB0150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB0150-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Eyelet:Without
-
Cable Type:10613 (Double Optimized Shield Cable)
-
Design:Without Internal Terminator
-
Product Type:Data Bus Component
-
Connection Type:Solder
-
Operating Temperature (Max):150 °C
-
Number of Stubs:1
-
Cable Length:78 in, 1981 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$621.25
3
$604.23
5 +
$595.17
Click for Quote
Log in
to unlock special pricing