- Ana Sayfa ›
- All Products›
- CA9210-000
CA9210-000
TE Connectivity / Raychem Brand
382A012-25-01/225-0
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım
+
382A012-25-01/225-0
Search Keywords: CA9210000
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Raychem Brand
-
Parça Numarası:CA9210-000
-
Alias/AKA:382A012-25-01/225-0
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Cable Accessory:No
-
Molded Part Shape:Y Shape
-
Material Code:25
-
Size Code:012
-
Adhesive Options:/225 Precoat
-
Molded Part Shape Code:382A
-
Material:Fluid Resistant Modified Elastomer
-
Adhesive Pre-Coat:Yes
-
Adhesive Code:225
-
Government Qualified:No
-
Number of Branches/Legs:3
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Inside Diameter Range (Leg 2):.12 – .26 in, 3 – 6.6 mm
-
Inside Diameter Range (Body):.24 – .68 in, 6.1 – 17.3 mm
-
Inside Diameter Range (Leg 1):.12 – .26 in, 3 – 6.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
25
18 Weeks
Gemi olabilir
9.8.26
PRICE (USD)
MİKTAR
Unit Price
25
$55.87
50
$34.38
75
$27.22
100 +
$26.68
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için