- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CA8850-000
CA8850-000
TE Connectivity / Raychem Brand
222K152-25-G44-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
222K152-25-G44-0
Search Keywords: CA8850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CA8850-000
-
Alias/AKA:222K152-25-G44-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:No
-
Formcode des Formteils:222
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Material Code:25
-
Power Cable Accessory:No
-
Molded Part Shape:90 °
-
Adhesive Type:Adhesive Purchased Separately
-
Inside Diameter as Supplied:1.42 in, 36 mm
-
Adhesive Options:/225 Precoat
-
Material:Fluid Resistant Modified Elastomer
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Lipped:Yes
-
Material Systems Code:25
-
Government Qualified:No
-
Cable Diameter Range:.88 – 1.42 in, 22.4 – 36 mm
-
Molded Part Shape Code:222
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Molded Part Type:Molded Boot
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
82
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
82
$63.58
163
$33.76
245
$23.17
326 +
$22.71
Click for Quote
Log in
to unlock special pricing