- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CA8847-000
CA8847-000
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot Flexible Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot Flexible Polyolefin Black
Search Keywords: CA8847000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CA8847-000
-
Alias/AKA:242W053-4/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:22.1/8.4 mm
-
Inside Diameter Before Shrinking:36/36 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
60 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
63
$64.02
125
$34.16
188
$23.98
250 +
$23.50
Click for Quote
Log in
to unlock special pricing