- Home ›
- All Products›
- CA7158-000
CA7158-000
TE Connectivity / Raychem Brand
101A094-100/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
101A094-100/86-0
Search Keywords: CA7158000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CA7158-000
-
Alias/AKA:101A094-100/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Material Code:100
-
End Cap Material Systems Code:100
-
Molded Part Shape Code:101A
-
End Cap Wall Type:Dual
-
End Cap Adhesive Type:High Performance Pre-Coat Adhesive
-
Adhesive Code:/86 Precoat
-
Sealant:Anti-Flux
-
Adhesive Pre-Coat:Yes
-
Size Code:94
-
Adhesive Options:/86 Precoat
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$43.45
50
$26.74
75
$21.17
100 +
$20.74
Click for Quote
Log in
to unlock special pricing