- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CA6922-000
CA6922-000
TE Connectivity / Raychem Brand
203W301-25-G02-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
203W301-25-G02-0
Search Keywords: CA6922000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CA6922-000
-
Alias/AKA:203W301-25-G02-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Molded Boot
-
Body Material:Fluid Resistant Modified Elastomer
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:5.8 mm
-
Inside Diameter Before Shrinking:10 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
138
Can Ship immediately
On Order:
250
can ship 2/22/27
250
can ship 3/15/27
Minimum Order Quantity:
5
Order Increment:
5
48 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
5
$14.64
10
$14.47
25
$14.19
50
$13.90
100
$13.52
250
$12.67
500 +
$12.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT