- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CA6206-000
CA6206-000
TE Connectivity / Raychem Brand
SGRS-3-58
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SGRS-3-58
Search Keywords: CA6206000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CA6206-000
-
Alias/AKA:SGRS-3-58
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Class:1 & 2
-
Comment:Sealed
-
Number of Conductors:4
-
Wire Insulation Diameter (Max):.275 in, 7 mm
-
Packaging Method:Box
-
Cable Temperature Rating:125 °C
-
Insulation Sleeve Material:Polyvinylidene Fluoride
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Government Qualified:No
-
Wire Insulation Support:With
-
Insulated:Yes
-
Overall Length:1.79 in, 45.5 mm
-
Terminal & Splice Type:Splice
-
Discrete Wire Type:Stranded
-
Insulation Material:Heat Shrink Radiation-Crosslinked Modified Polyvinylidene Fluoride
-
Termination Method:Solder
-
Insulation Support Sleeve Material:Polyvinylidene Fluoride
-
Product Type:SolderGrip
-
Weight per Piece:2.95 g
-
Packaging Quantity:100
-
Wire Size:8 – 12 AWG, 7000 – 16000 CMA, 8 – 3.5 mm²
-
Color:Blue
-
Wire/Cable Type:Stranded Wire
-
Splice Type:Stub Splice
-
Sealable:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
375
$18.22
750
$9.61
1,125
$6.61
1,500 +
$6.48
Click for Quote
Log in
to unlock special pricing