- Home ›
- All Products›
- CA5949-000
CA5949-000
TE Connectivity / Raychem Brand
VERSAFIT-1/4-9-5.5IN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-1/4-9-5.5IN
Search Keywords: CA5949000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CA5949-000
-
Alias/AKA:VERSAFIT-1/4-9-5.5IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Recovery Temperature:90 °C
-
Shrink Ratio:2:1
-
Operating Temperature Range:-55 – 135 °C
-
Product Source:US
-
Applicable Region:Global
-
Shrink Temperature (Min):70 °C
-
Flexibility:Very Flexible
-
Packaging Method:Box
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:White
-
Recovered Wall Thickness (Tolerance):.006 in, .16 mm
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):.28 in, 7.11 mm
-
Mechanical Resistance:Fluids , Strain Relief , Wrinkling
-
Recovered Inside Diameter (Max):.125 in, 3.17 mm
-
Product Length:5.5 in, 139.7 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3,000
$0.2214
6,000
$0.1362
9,000
$0.1078
12,000 +
$0.1057
Click for Quote
Log in
to unlock special pricing