- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- CA5116-000
CA5116-000
TE Connectivity / Raychem Brand
Twin Wire Cable 2Conductors 28AWG 1.95mm 600V White 304.8m
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Twin Wire Cable 2Conductors 28AWG 1.95mm 600V White 304.8m
Search Keywords: CA5116000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CA5116-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Twin Wire Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$17.77
1,000
$9.38
1,500
$6.45
2,000 +
$6.32
Click for Quote
Log in
to unlock special pricing