- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CA4618-000
CA4618-000
TE Connectivity / Raychem Brand
The CA4618-000 is a high-performance, high-temperature SolderSleeve shield terminator for creating an environmentally sealed, ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The CA4618-000 is a high-performance, high-temperature SolderSleeve shield terminator for creating an environmentally sealed, insulated, and soldered connection on shielded cables.
Search Keywords: CA4618000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CA4618-000
-
Alias/AKA:ST58-7-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Government Qualified:No
-
Temperature Indicator:Yes
-
Jacket Outside Diameter:.276 in, 7 mm
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):M83519/1
-
Operating Temperature (Max):150 °C
-
Product Type:Shield Terminator
-
Pre-Installed Lead:No
-
Temperature Indicator Type:Thermochromic
-
Shield Outside Diameter (Min):.17 in, 4.3 mm
-
Resistance Properties:Immersion Protection
-
Wire Temperature (Max):105 °C
-
Overall Length:.75 in, 19.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$8.47
50
$5.92
100
$5.53
250
$5.19
500
$5.14
750
$5.09
1,000 +
$5.04
Click for Quote
Log in
to unlock special pricing