- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- CA4275-000
CA4275-000
TE Connectivity / Raychem Brand
Hook-up Wire 1Conductors 22AWG 1.09mm Tin Coated Copper Yellow 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-up Wire 1Conductors 22AWG 1.09mm Tin Coated Copper Yellow 600VAC
Search Keywords: CA4275000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CA4275-000
-
Alias/AKA:55A0111-22-5-1KF
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:1.09 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,990 Feet
Can Ship immediately
MOQ for In Stock Qty:
150 Feet
MOQ for out of Stock Qty:
150 Feet
52 Weeks
can ship
5/31/27