- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- CA3613-000
CA3613-000
TE Connectivity / Raychem Brand
Quadraxial Cable Rayfoam 24AWG 4.03mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Quadraxial Cable Rayfoam 24AWG 4.03mm
Search Keywords: CA3613000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CA3613-000
-
Alias/AKA:CEC-RWC-18664
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:N/A
-
Family:CEC
-
Type:Quadraxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206,766 Feet
Can Ship immediately
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
25 Weeks
can ship
11/24/26