- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CA3527-000
CA3527-000
TE Connectivity / Raychem Brand
82A0811-0-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0811-0-9
Search Keywords: CA3527000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CA3527-000
-
Alias/AKA:82A0811-0-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Package
-
Voltage Rating:600 VAC
-
Cable Type:Spec 80
-
Wire Diameter:.558 in
-
Cable Insulation Style:Double
-
Cable Style:Primary
-
Wall Type:Single
-
Wire Color:WT
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Jacket Color:White
-
Strand Size:34 AWG
-
Number of Strands:2660
-
Conductor Diameter:.45 in
-
Conductor Stranding:High Strand Count Conductor
-
Product Type:Wire
-
Overall Outside Diameter:.558 in
-
Wire Size:0 AWG, 53.5 mm²
-
Jacket Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Conductor Material:Tin-Plated Copper
-
Number of Conductors:1
-
Wire Class:Airframe Wire, Normal Weight
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Insulation Style:Double
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
125
$175.22
250
$89.50
375
$60.92
500 +
$59.70
Click for Quote
Log in
to unlock special pricing