Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

CA3440-000

Tinel-Lock Backshell

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Tinel-Lock Backshell
Search Keywords: CA3440000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: CA3440-000
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Connector System: Cable-to-Cable
Adapter Plating Material: Cadmium
Adapter Angle: Straight
Adapter Underplating Material: Electroless Nickel
Sealable: Yes
Backshell Material: Aluminum Alloy
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CA3440-000 RoHS compliant?
No, CA3440-000 is not RoHS compliant.
What is the lead time for CA3440-000?
The standard lead time for CA3440-000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
8 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
6
$62.21
13
$43.07
19
$41.26
25 +
$40.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!