Image is representational - see mfr. specs

TXR40SC90-1408AI

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
TXR40SC90-1408AI
Search Keywords: CA2922000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CA2922-000
  • Alias/AKA:
    TXR40SC90-1408AI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Salt Spray Resistance:
    48 Hr
  • Termination Device Included:
    TR08AI
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Cable Entry Diameter:
    .01 – .5 in, .2 – 12.7 mm
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
  • Product Length:
    1.22 in, 31.1 mm
  • TE Connector Interface Code:
    40
  • Compatible With Connector Shell Size:
    15 , D
  • Primary Product Material:
    Corrosion Resisting Steel
  • Primary Product Color:
    Bright
  • Body Orientation:
    Right Angle
  • Primary Product Plating Material:
    Electroless Nickel (AMS-C-26074)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
68 Weeks can ship 9/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$414.953
50 +
$377.230
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!