- Home ›
- All Products›
- CA2398-000
CA2398-000
TE Connectivity / Raychem Brand
55PC0111-22-7
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0111-22-7
Search Keywords: CA2398000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CA2398-000
-
Alias/AKA:55PC0111-22-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55PC
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color (Base):Violet
-
Wire Size:22 AWG
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,250
$0.6269
2,500
$0.3858
3,750
$0.3054
5,000 +
$0.2993
Click for Quote
Log in
to unlock special pricing