- Home ›
- All Products›
- CA1446-000
CA1446-000
TE Connectivity / Raychem Brand
2024D1314-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2024D1314-0
Search Keywords: CA1446000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CA1446-000
-
Alias/AKA:2024D1314-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:120 Ω
-
Cable Style:Twisted Pair
-
Shield Style:Single
-
Conductor Material:Silver-Plated High Strength Copper
-
Dielectric Material:Rayfoam L
-
Product Classification:Cable - Coaxial
-
Jacket Color:Black
-
Shield Material:Silver-Coated Copper
-
Jacket Material:Thermorad S
-
Capacitance:12.5 pF/ft
-
Product Type:Cable
-
Velocity of Propagation:77%
-
Wire Size:24 AWG, .2047 mm²
-
Cable Dielectric Diameter:.068 in, 1.73 mm
-
Overall Outside Diameter:.183 in, 4.65 mm
-
Wire Diameter:.025 in, .64 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,105 Feet
Ships today, if you order in
On Order:
470
can ship 5/25/26
Minimum Order Quantity:
5 Feet
30 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$9.35
25
$5.53
50
$5.48
100
$5.42
250
$5.40
500
$5.37
1,000
$5.34
2,500 +
$5.32
Click for Quote
Log in
to unlock special pricing