- Home ›
- All Products›
- CA0132-000
CA0132-000
TE Connectivity / Raychem Brand
Cable 20AWG Cross-Linked Modified ETFE Tin Plated Copper 600V Red
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable 20AWG Cross-Linked Modified ETFE Tin Plated Copper 600V Red
Search Keywords: CA0132000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CA0132-000
-
Alias/AKA:55A0811-20-2-L039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1,500
$3.70
3,000
$1.95
4,500
$1.34
6,000 +
$1.32
Click for Quote
Log in
to unlock special pricing