- Home ›
- All Products›
- CA0128-000
CA0128-000
TE Connectivity / Raychem Brand
55A0811-10-2-1KF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0811-10-2-1KF
Search Keywords: CA0128000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CA0128-000
-
Alias/AKA:55A0811-10-2-1KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Source:United States
-
Wire Size:10 AWG
-
Number of Conductors:1
-
Cable Style:Primary
-
Strand Size:26 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Wire
-
Cable Insulation Thickness:.009 in
-
Comment:1000 ft per spool ± 0 ft
-
Number of Strands:37
-
Wire Diameter:.134 in, 3.4 mm
-
Conductor Diameter:.11 in, 2.79 mm
-
Overall Outside Diameter:.134 in, 3.4 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$6.34
500
$3.90
750
$3.09
1,000 +
$3.02
Click for Quote
Log in
to unlock special pricing