- Home ›
- All Products›
- C99073-000
C99073-000
TE Connectivity / Raychem Brand
D-500-L456-1-613-240
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
D-500-L456-1-613-240
Search Keywords: C99073000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C99073-000
-
Alias/AKA:D-500-L456-1-613-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Number of Stubs:1
-
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Operating Temperature (Max):150 °C
-
Cable Assembly Length:20 ft, 6.096 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
70 Weeks
can ship
9/14/27
Price (USD)
Qty
Unit Price
1
$2,427.53
2
$1,285.16
3
$904.37
4 +
$886.29
Click for Quote
Log in
to unlock special pricing