- Home ›
- All Products›
- C98749-000
C98749-000
TE Connectivity / Raychem Brand
HEX40-AC-00-23-A10-2-DS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AC-00-23-A10-2-DS
Search Keywords: C98749000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C98749-000
-
Alias/AKA:HEX40-AC-00-23-A10-2-DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Primary Product Plating Material:Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B) , Electroless Nickel per AMS-C-26074 Class 3 or 4, Grade B
-
Primary Product Material:Aluminum Alloy
-
Sealable:Yes
-
Compatible With Connector Shell Size:23
-
Termination Device Type:Ferrule , HexaShield
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
7
$1,594.78
13
$877.20
19
$612.82
25 +
$600.57
Click for Quote
Log in
to unlock special pricing