- Home ›
- All Products›
- C97865-000
C97865-000
TE Connectivity / Raychem Brand
HX-SCE-1K-19.0-50-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-SCE-1K-19.0-50-9
Search Keywords: C97865000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C97865-000
-
Alias/AKA:HX-SCE-1K-19.0-50-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Markers per Sleeve:1
-
Packaging Quantity:1000
-
Printer Technology:Thermal Transfer
-
Primary Product Color:White
-
Product Length:2 in, 50 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Recovered Inside Diameter (Max):.375 in, 9.5 mm
-
Expanded Inside Diameter (Min):.75 in, 19 mm
-
Shrink Ratio:2:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 10/14/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
30 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
10
$3.33
100
$2.87
250
$2.67
500
$2.53
1,000
$2.41
1,500
$2.40
2,000 +
$2.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments