- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- C96433-000
C96433-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible - 6.34 mm - 1.75:1 - Black - Continuous Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible - 6.34 mm - 1.75:1 - Black - Continuous Spool.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = NT-MIL
- Product Source = U.K., U.S.
- Flexible
- Medium Wall Style
Search Keywords: C96433000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C96433-000
-
Alias/AKA:NT-MIL-1/4-0-SP
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Tubing
-
Body Material:Chlorinated Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:1.75:1
-
Dielectric Strength:11.8 KV/mm
-
Color:Black
-
Operating Temperature:-70 to 121 °C
-
Inside Diameter After Shrinking:3.2 mm
-
Inside Diameter Before Shrinking:6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Feet
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$3.38
50
$2.83
300
$2.54
600
$2.40
1,200
$2.02
2,700
$1.69
5,100
$1.53
7,500 +
$1.52
Click for Quote
Log in
to unlock special pricing