- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C94870-000
C94870-000
TE Connectivity / Raychem Brand
MTCPQKT2P22PGAA
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTCPQKT2P22PGAA
Search Keywords: C94870000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C94870-000
-
Alias/AKA:MTCPQKT2P22PGAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Crimp
-
Shell Size:50.8 [2.0]
-
Connector Product Type:Housing Kit
-
Connector Type:Connector Assembly Kit
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Retention Within Housing:With
-
Boxmount:No
-
Kit Type:Connector Kit
-
Mating Hardware:Quick Disconnect
-
Contact Type:Pin
-
Plating Material:Nickel
-
Housing Type:EME Mount
-
Sealable:Yes
-
Mating Alignment:With
-
Circuit Application:Power & Signal
-
Connector & Housing Type:Plug
-
Number of Positions:40
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Fixing Screw
-
PCB Mount Orientation:Vertical
-
Number of Rows:2
-
Wire Contact Termination Area Plating Material:Gold
-
Keying:AA
-
Flange:Without
-
Operating Voltage:1500 VAC, 954 VDC
-
UL Flammability Rating:UL 94V-0
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Panel Gasket:Without
-
Mating Retention:With
-
Shielded:Yes
-
Mating Retention Type:Jackscrew
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):5 A
-
Contact Mating Area Plating Material:Gold
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
38 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$2,643.11
5
$2,636.51
7
$2,629.91
14
$1,343.24
21
$914.34
27 +
$896.06
Click for Quote
Log in
to unlock special pricing