- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- C92297-000
C92297-000
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow
Search Keywords: C92297000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C92297-000
-
Alias/AKA:HX-SCE-12.7-50-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:6.99 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
250
$3.06
500
$1.89
750
$1.50
1,000 +
$1.47
Click for Quote
Log in
to unlock special pricing