- Home ›
- All Products›
- C892243001
C892243001
TE Connectivity / Raychem Brand
100G1121-1.20-6/9-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G1121-1.20-6/9-0
Search Keywords: C892243001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C892243001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:1.2 mm²
-
Operating Temperature Range:-55 – 105 °C
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:750 VAC
-
Wire & Cable Insulation Material:Flame-Retardant, Modified Polyester
-
Cable Type:Spec 100G
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1641
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,641
$7.15
3,281
$3.65
4,922
$2.49
6,562 +
$2.44
Click for Quote
Log in
to unlock special pricing