- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- C87605-000
C87605-000
TE Connectivity / Raychem Brand
VERSAFIT-1/4-KT2-REFILL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-1/4-KT2-REFILL
Search Keywords: C87605000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C87605-000
-
Alias/AKA:VERSAFIT-1/4-KT2-REFILL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3.2 mm
-
Inside Diameter Before Shrinking:7.11 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$6.72
30
$6.61
50
$6.46
100
$6.37
250
$6.20
500
$6.12
1,000 +
$6.08
Click for Quote
Log in
to unlock special pricing