- Home ›
- All Products›
- C85554-000
C85554-000
TE Connectivity / Raychem Brand
TXR40AC45-1612BI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC45-1612BI
Search Keywords: C85554000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C85554-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR12BI
-
Salt Spray Resistance:48 Hr
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Compatible With Connector Shell Size:17 , E
-
Primary Product Color:Bright
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:40
-
Body Orientation:45°
-
Product Length:1.74 in, 44.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
13
$924.56
25
$491.11
38
$329.90
50 +
$323.30
Click for Quote
Log in
to unlock special pricing