- Home ›
- All Products›
- C84710-000
C84710-000
TE Connectivity / Raychem Brand
242W063-12/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
242W063-12/225-0
Search Keywords: C84710000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C84710-000
-
Alias/AKA:242W063-12/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:12
-
Power Cable Accessory:No
-
Molded Part Shape Code:242
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Approved Standards:SAE AS81765/4
-
Material:Modified Fluoro-Elastomer
-
Adhesive Pre-Coat:Yes
-
Lipped:Yes
-
Molded Part Shape:45°
-
Cable Diameter Range:1.1 – 1.69 in, 27.9 – 43 mm
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Inside Diameter as Supplied:1.69 in, 43 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$238.97
50
$126.12
75
$86.74
100 +
$85.00
Click for Quote
Log in
to unlock special pricing