- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C84141-000
C84141-000
TE Connectivity / Raychem Brand
MTCPQKT2P22SGBC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTCPQKT2P22SGBC
Search Keywords: C84141000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C84141-000
-
Alias/AKA:MTCPQKT2P22SGBC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Number of Rows:2
-
Operating Voltage:1500 VAC, 954 VDC
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Mating Hardware:Quick Disconnect
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector Type:Connector Assembly Kit
-
Shell Size:50.8 [2.0]
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Style:Plug
-
Panel Gasket:Without
-
Sealable:Yes
-
Keying:BC
-
PCB Mount Orientation:Vertical
-
Circuit Application:Power & Signal
-
Mating Retention Type:Jackscrew
-
Option:With Cable Clamp and With Ears On Shell
-
Plating Material:Nickel
-
Contact Retention:With
-
Contact Plating Material:Gold , Nickel
-
Product Type:Connector Kit
-
Number of Positions:40
-
Housing Type:EME Mount
-
Contact Current Rating (Max):5 A
-
Flange:Without
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Fixing Screw
-
Boxmount:No
-
Contact Type:Socket
-
Centerline (Pitch):.099 in
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Wire
-
Kit Type:Connector Kit
-
Shielded:Yes
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
51 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
7
$2,622.79
14
$1,339.60
21
$911.86
28 +
$893.63
Click for Quote
Log in
to unlock special pricing