- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C83847-000
C83847-000
TE Connectivity / Raychem Brand
202K111-25/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
202K111-25/86-0
Search Keywords: C83847000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C83847-000
-
Alias/AKA:202K111-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Type:High Performance Pre-Coat Adhesive
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape:Straight
-
Molded Part Type:Molded Boot
-
Government Qualified:No
-
Lipped:Yes
-
Material Systems Code:25
-
Material Code:25
-
Formcode des Formteils:202
-
Material:Fluid Resistant Modified Elastomer
-
Molded Part Shape Code:202
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Power Cable Accessory:No
-
Inside Diameter as Supplied:.67 in, 17 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
154
can ship 5/25/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
69
45 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
5
$18.38
10
$16.06
25
$15.02
50
$14.55
69
$14.40
138
$13.81
207
$13.67
275 +
$13.54
Click for Quote
Log in
to unlock special pricing