- Home ›
- All Products›
- C829553001
C829553001
TE Connectivity / Raychem Brand
VG-95218-T021-C004
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
VG-95218-T021-C004
Search Keywords: C829553001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C829553001
-
Alias/AKA:VG-95218-T021-C004
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
1 -
Voltage Rating:600 VAC
-
Wire Size:.6 mm²
-
Wire & Cable Insulation Material:Halogen-Free Polymer
-
Cable Type:VG-95218
-
Conductor Material:Tin-Plated Copper
-
Operating Temperature Range:-55 – 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,964 Meters
Can Ship immediately
MOQ for In Stock Qty:
50 Meters
MOQ for out of Stock Qty:
50 Meters
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$17.06
100
$17.02
250
$16.98
538
$16.94
1,075
$8.95
1,613
$6.15
2,150 +
$6.03
Click for Quote
Log in
to unlock special pricing