- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- C81248-000
C81248-000
TE Connectivity / Raychem Brand
Wire Radiation Crosslinked Polyalkene Insulated
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire Radiation Crosslinked Polyalkene Insulated
Search Keywords: C81248000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C81248-000
-
Alias/AKA:81044/9-8-9CS1464
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:N/A
-
Bunch Stranding:N/A
-
Conductor Material:N/A
-
Cable Diameter:N/A
-
Maximum Voltage Rating:N/A
-
Operating Temperature:N/A
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
125
$9.15
250
$5.63
375
$4.46
500 +
$4.37
Click for Quote
Log in
to unlock special pricing