- Home ›
- All Products›
- C79011-000
C79011-000
TE Connectivity / Raychem Brand
HT-SCE-3/4-2.0-S1-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HT-SCE-3/4-2.0-S1-0
Search Keywords: C79011000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C79011-000
-
Alias/AKA:HT-SCE-3/4-2.0-S1-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:250
-
Number of Prescores:1
-
Markers per Sleeve:2
-
Printer Technology:Thermal Transfer
-
Primary Product Color:Black
-
Operating Temperature Range:-55 – 225 °C, -67 – 437 °F
-
Recovered Inside Diameter (Max):.375 in, 9.53 mm
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.75 in, 19 mm
-
Product Length:1 in, 25.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
250
$27.65
500
$14.59
750
$10.03
1,000 +
$9.83
Click for Quote
Log in
to unlock special pricing