- Home ›
- All Products›
- C78143-000
C78143-000
TE Connectivity / Raychem Brand
HM-445102-5-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HM-445102-5-8A
Search Keywords: C78143000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C78143-000
-
Alias/AKA:HM-445102-5-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Label Style:Die-Cut
-
Label Type:Industrial Label
-
Packaging Quantity:5000
-
Number of Labels Across:1
-
Label Thickness:97 Micron
-
Packaging Method:Roll
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Width:1.75 in, 44.5 mm
-
Primary Product Color:Metalized Silver
-
Agency/Standard:UL
-
Primary Product Material:Polyester
-
Product Height:.4 in, 10.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40000
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
40,000
$0.1577
80,000
$0.0832
120,000
$0.0572
160,000 +
$0.0561
Click for Quote
Log in
to unlock special pricing