- Home ›
- All Products›
- C77960-000
C77960-000
TE Connectivity / Raychem Brand
V2-3.0-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
V2-3.0-0-SP
Search Keywords: C77960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C77960-000
-
Alias/AKA:V2-3.0-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Wall Type:Single Wall
-
Recovered Wall Thickness (Nominal):.017 in, .43 mm
-
Operating Temperature Range:-30 – 125 °C
-
Shrink Ratio:2:1
-
Recovery Temperature:90 °C
-
Shrink Temperature (Min):80 °C
-
Flexibility:Very Flexible
-
Mechanical Resistance:Strain Relief , Wrinkling
-
Recovered Inside Diameter (Max):.059 in, 1.5 mm
-
Primary Product Color:Black
-
Primary Product Material:Crosslinked Polyolefin
-
Expanded Inside Diameter (Min):.142 in, 3.6 mm
-
Product Source:UK , US
-
Applicable Region:Global
-
Packaging Method:Spool
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
350
$1.981
700
$1.219
1,050
$0.965
1,400 +
$0.946
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments