- Home ›
- All Products›
- C77665-000
C77665-000
TE Connectivity / Raychem Brand
55PC2112-16-9-94
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC2112-16-9-94
Search Keywords: C77665000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C77665-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55PC
-
Wire Color:White
-
Wire Size:16 AWG
-
Conductor Material:Silver-Coated Copper
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
250
$11.72
500
$6.20
750
$4.37
1,000 +
$4.28
Click for Quote
Log in
to unlock special pricing