- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- C77653-000
C77653-000
TE Connectivity / Raychem Brand
Hook-Up Wire - Dual Wall - 16 AWG - 19/29 Conductor Strand - 1000V - 0.081" (2.06mm) Jacket Dia - Copper, Tinned - Polyvinyl F ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - Dual Wall - 16 AWG - 19/29 Conductor Strand - 1000V - 0.081" (2.06mm) Jacket Dia - Copper, Tinned - Polyvinyl Fluoride (PVF) - White.
Search Keywords: C77653000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C77653-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:2.54 mm
-
Maximum Voltage Rating:1000 VAC
-
Operating Temperature:150(Max) °C
-
Color:White
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
12,500
$1.0728
25,000
$0.5479
37,500
$0.3730
50,000 +
$0.3655
Click for Quote
Log in
to unlock special pricing