- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- C76943-000
C76943-000
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 6AWG 6.35mm Tin Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 6AWG 6.35mm Tin Coated Copper White 600VAC
Search Keywords: C76943000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C76943-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:6 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:6.35 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2,500
$20.23
5,000
$10.33
7,500
$7.03
10,000 +
$6.89
Click for Quote
Log in
to unlock special pricing