- Home ›
- All Products›
- C76404-000
C76404-000
TE Connectivity / Raychem Brand
Marker - 0 Legend - 3 mm x 4 mm - Polyetherimide.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Marker - 0 Legend - 3 mm x 4 mm - Polyetherimide.
Search Keywords: C76404000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C76404-000
-
Alias/AKA:NSA937901E0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
100
$0.897
300
$0.768
1,000
$0.632
2,500
$0.602
5,000
$0.599
7,500
$0.596
10,000
$0.593
15,000 +
$0.590
Click for Quote
Log in
to unlock special pricing