- Home ›
- All Products›
- C75430-000
C75430-000
TE Connectivity / Raychem Brand
55PC1132-12-3/6/9-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1132-12-3/6/9-3
Search Keywords: C75430000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C75430-000
-
Alias/AKA:55PC1132-12-3/6/9-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:12 AWG
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
-
Conductor Material:Silver-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
250
$35.78
500
$18.88
750
$12.99
1,000 +
$12.73
Click for Quote
Log in
to unlock special pricing