- Home ›
- All Products›
- C74367-000
C74367-000
TE Connectivity / Raychem Brand
HT-SCE-1K-1-1/2-2.0-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HT-SCE-1K-1-1/2-2.0-S1-9
Search Keywords: C74367000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C74367-000
-
Alias/AKA:HT-SCE-1K-1-1/2-2.0-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Prescores:1
-
Markers per Sleeve:2
-
Packaging Quantity:1000
-
Primary Product Color:White
-
Printer Technology:Thermal Transfer
-
Operating Temperature Range:-55 – 225 °C, -67 – 437 °F
-
Product Length:2 in, 50.8 mm
-
Recovered Inside Diameter (Max):.75 in, 19.1 mm
-
Expanded Inside Diameter (Min):1.5 in, 38.1 mm
-
Shrink Ratio:2:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
750
$30.09
1,500
$15.37
2,250
$10.46
3,000 +
$10.25
Click for Quote
Log in
to unlock special pricing