- Home ›
- All Products›
- C73863-000
C73863-000
TE Connectivity / Raychem Brand
CMC-0553-000-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CMC-0553-000-9
Search Keywords: C73863000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C73863-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wall Type:Dual
-
Product Classification:Cable - Power
-
Operating Temperature Range:-65 – 200 °C
-
Strand Size:30 AWG
-
Number of Strands:1665
-
Cable Insulation Style:Double
-
Wire Size:000 AWG
-
Product Type:Cable
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Cable Type:CMC
-
Cable Color:White
-
Voltage Rating:600 VAC
-
Conductor Material:Nickel-Coated Copper
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
125
$165.75
250
$84.66
375
$57.63
500 +
$56.47
Click for Quote
Log in
to unlock special pricing