- Home ›
- All Products›
- C73760-000
C73760-000
TE Connectivity / Raychem Brand
PVF-127127-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
PVF-127127-10-9
Search Keywords: C73760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C73760-000
-
Alias/AKA:PVF-127127-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Packaging Quantity:10000
-
Packaging Method:Roll
-
Label Thickness:85 Micron
-
Number of Labels Across:5
-
Label Type:Flagging
-
Label Style:Die-Cut
-
Operating Temperature Range:-40 – 107 °C, -65 – 225 °F
-
Agency/Standard:UL
-
Primary Product Color:White
-
Product Height:.5 in, 12.7 mm
-
Product Width:.5 in, 12.7 mm
-
Primary Product Material:Polyvinyl Fluoride (PVF)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
12,500
$0.2104
25,000
$0.1114
37,500
$0.0784
50,000 +
$0.0768
Click for Quote
Log in
to unlock special pricing