- Home ›
- All Products›
- C73746-000
C73746-000
TE Connectivity / Raychem Brand
T1K-178095-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
T1K-178095-10-9
Search Keywords: C73746000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C73746-000
-
Alias/AKA:T1K-178095-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Label Thickness:63 Micron
-
Number of Labels Across:4
-
Label Style:Die-Cut
-
Label Type:PCB Identification
-
Packaging Quantity:10000
-
Packaging Method:Roll
-
Operating Temperature Range:-40 – 300 °C, -40 – 572 °F
-
Primary Product Material:Polyimide
-
Primary Product Color:White
-
Product Width:.7 in, 17.8 mm
-
Agency/Standard:UL
-
Product Height:.374 in, 9.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
7,500
$0.1529
15,000
$0.0941
22,500
$0.0745
30,000 +
$0.0730
Click for Quote
Log in
to unlock special pricing