- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C73719-000
C73719-000
TE Connectivity / Raychem Brand
HM-508095-5-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HM-508095-5-8A
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 9.50 mm
- Label Width = 50.80 mm
- Metalized Polyester Material
- HM Series
Search Keywords: C73719000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C73719-000
-
Alias/AKA:HM-508095-5-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Color:Silver
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3,750
$0.1211
7,500
$0.0908
11,250
$0.0848
15,000 +
$0.0831
Click for Quote
Log in
to unlock special pricing