- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C6A-24C444-814-0
C6A-24C444-814-0
TE Connectivity / Raychem Brand
C6A-24C444-814-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
C6A-24C444-814-0
Search Keywords: C6A24C4448140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C6A-24C444-814-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:Black
-
Operating Temperature Range:-55 – 150 °C
-
Cable Type:High Speed
-
Impedance:100 Ω
-
Wire Size:24 AWG, .2047 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,229 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 1,229
Stock lot only:
1229 Feet
Minimum Order Quantity:
5000 Feet
30 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$19.393
5,000 +
$17.630
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT