- Home ›
- All Products›
- C69732-000
C69732-000
TE Connectivity / Raychem Brand
82A1111-16-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A1111-16-9-9
Search Keywords: C69732000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C69732-000
-
Alias/AKA:82A1111-16-9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Wire Size:16 AWG
-
Jacket Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 80
-
Wire Color:White
-
Wire & Cable Insulation Material:Radiation-Crosslinked ETFE Polymer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$15.07
500
$7.98
750
$5.61
1,000 +
$5.50
Click for Quote
Log in
to unlock special pricing