- Home ›
- All Products›
- C69419-000
C69419-000
TE Connectivity / Raychem Brand
B-155-3803-W1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B-155-3803-W1
Search Keywords: C69419000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C69419-000
-
Alias/AKA:B-155-3803-W1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Temperature (Max):85 °C
-
Pre-Installed Lead Wire Size:.38 mm²
-
Lead Color:White
-
Temperature Indicator:Yes
-
Operating Temperature (Max):125 °C
-
Lead Stranding:Stranded (W2)
-
Pre-Installed Lead:Yes
-
Lead Plating Material:Tin
-
Government Qualified:No
-
Resistance Properties:Splash Protection
-
Temperature Indicator Type:Thermochromic
-
Pre-Installed Lead Type:XL Polyethylene
-
Wire Size:22 AWG, .34 – .4 mm²
-
Expanded Inside Diameter (Min):.105 in, 2.67 mm
-
Shield Outside Diameter (Min):.07 in, 1.8 mm
-
Recovered Inside Diameter (Max):.07 in, 1.78 mm
-
Product Length:1.61 in, 41 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,875
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$3.94
50
$3.53
100
$3.45
250
$3.40
500
$3.31
1,000
$3.26
2,500
$3.22
5,000 +
$2.30
Click for Quote
Log in
to unlock special pricing