- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C68488-000
C68488-000
TE Connectivity / Raychem Brand
2 Inch MTC Backshell Adapter, Cres-Lock Band
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2 Inch MTC Backshell Adapter, Cres-Lock Band
Search Keywords: C68488000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C68488-000
-
Alias/AKA:CHA-0309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Centerline (Pitch):.100 in, 2.54 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Connector Style:Plug/Receptacle
-
Number of Rows:2
-
Sealable:No
-
Contact Type:Pin or Socket
-
Connector & Contact Terminates To:Bus Bar
-
Number of Positions:40
-
Circuit Application:Power & Signal
-
Housing Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2
$2,941.88
3
$2,070.21
4
$1,601.69
5 +
$1,569.65
Click for Quote
Log in
to unlock special pricing